NTAG I²C Plus NFC Tag Solution
NXP’s NTAG I²C plus connected NFC tag solution offers fast and inexpensive tap-and-go connectivity in electronic devices
Designed to be the perfect enabler for NFC in home-automation and consumer applications, NXP's feature-packed, next-generation connected NFC tag is the fastest, most BoM-optimized way to add tap-and-go connectivity to just about any electronic device. NXP NTAG I2C plus is a family of connected NFC tags that combine a passive NFC interface with a contact I2C interface. The second generation of NXP's connected-tag technology is fully backward compatible with first-generation NTAG I2C products, while adding new, advanced features for password protection, full memory-access configuration from both interfaces, an originality signature for protection against cloning, and four times higher pass-through performance, along with the energy harvesting capabilities.
NXP’s NTAG I2C plus Explorer Kit is an all-in-one demonstration/development resource for NFC connected tags. Designed to emulate using an NTAG I2C plus tag chip in an embedded electronic system, the kit centers around a multi-purpose microprocessor-based development/demo board and includes a full complement of hardware and software tools to support investigation of the NTAG I2C chip operation, the NFC RF communication link, and the I2C serial bus connected link, as well as to perform a variety of demonstrations, and develop/test user's applications.
| Features | Applications |
|
|
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT3H2111W0FHKH | IC RFID TRANSP 13.56MHZ 8XQFN | 38078 - Immediate | $0.89 | View Details |
![]() | ![]() | NT3H2211W0FHKH | IC RFID TRANSP 13.56MHZ 8XQFN | 15082 - Immediate | $1.03 | View Details |